
YC164-JR-0715KL | |
|---|---|
DigiKey Part Number | YC164J-15KTR-ND - Tape & Reel (TR) YC164J-15KCT-ND - Cut Tape (CT) YC164J-15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0715KL |
Description | RES ARRAY 4 RES 15K OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0715KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 15k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,02960 | € 0,74 |
| 50 | € 0,02580 | € 1,29 |
| 100 | € 0,02280 | € 2,28 |
| 250 | € 0,01932 | € 4,83 |
| 500 | € 0,01716 | € 8,58 |
| 1 000 | € 0,01531 | € 15,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01202 | € 60,10 |
| 10 000 | € 0,01094 | € 109,40 |
| 15 000 | € 0,01038 | € 155,70 |
| 25 000 | € 0,00976 | € 244,00 |
| 35 000 | € 0,00938 | € 328,30 |
| 50 000 | € 0,00902 | € 451,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


