


ERZ-VF2M361 | |
|---|---|
DigiKey Part Number | P7353TR-ND - Tape & Reel (TR) P7353CT-ND - Cut Tape (CT) P7353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M361 |
Description | VARISTOR 360V 300A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 V 300 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M361 Models |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 300 A |
Series | Energy 9J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 230 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 300 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Min) 324 V | Base Product Number |
Varistor Voltage (Typ) 360 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V360CH8 | Littelfuse Inc. | 6 749 | F5683CT-ND | € 1,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 0,85700 | € 8,57 |
| 25 | € 0,77600 | € 19,40 |
| 100 | € 0,68740 | € 68,74 |
| 250 | € 0,64508 | € 161,27 |
| 500 | € 0,61954 | € 309,77 |
| 1 000 | € 0,59853 | € 598,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,55930 | € 1 118,60 |
| 4 000 | € 0,54560 | € 2 182,40 |
| 6 000 | € 0,53874 | € 3 232,44 |
| 10 000 | € 0,53114 | € 5 311,40 |
| 14 000 | € 0,52670 | € 7 373,80 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,43960 |


