


V360CH8 | |
|---|---|
DigiKey Part Number | F5683TR-ND - Tape & Reel (TR) F5683CT-ND - Cut Tape (CT) F5683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V360CH8 |
Description | VARISTOR 360V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 MHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 300 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 324 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 360 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVS2825V360 | Eaton - Electronics Division | 575 | 283-MOVS2825V360CT-ND | € 0,51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,96400 | € 9,64 |
| 25 | € 0,87440 | € 21,86 |
| 100 | € 0,77600 | € 77,60 |
| 250 | € 0,72908 | € 182,27 |
| 500 | € 0,70080 | € 350,40 |
| 1 000 | € 0,67752 | € 677,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,55031 | € 2 201,24 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,61040 |

