Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F6982V | |
|---|---|
DigiKey Part Number | ERJ-S03F6982V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F6982V |
Description | RES 69.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F6982V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF6982V | Panasonic Industry | 56 796 | P69.8KHCT-ND | € 0,08000 | Similar |
| RMCS0603FT69K8 | Stackpole Electronics Inc | 0 | RMCS0603FT69K8-ND | € 0,00558 | Upgrade |
| AC0603FR-0769K8L | YAGEO | 37 514 | 13-AC0603FR-0769K8LCT-ND | € 0,08000 | Similar |
| AF0603FR-0769K8L | YAGEO | 0 | AF0603FR-0769K8L-ND | € 0,00747 | Similar |
| CR0603-FX-6982ELF | Bourns Inc. | 8 535 | 118-CR0603-FX-6982ELFCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03344 | € 167,20 |
| Unit Price without VAT: | € 0,03344 |
|---|---|
| Unit Price with VAT: | € 0,04080 |









