69.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF6982V

DigiKey Part Number
P69.8KHTR-ND - Tape & Reel (TR)
P69.8KHCT-ND - Cut Tape (CT)
P69.8KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF6982V
Description
RES SMD 69.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
69.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF6982V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060369K8FKEBVishay Dale18 916541-CRCW060369K8FKEBCT-ND€ 0,08000Direct
RMCF0603FT69K8Stackpole Electronics Inc114 947RMCF0603FT69K8CT-ND€ 0,08000Direct
In-Stock: 56 796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03300€ 0,33
25€ 0,02440€ 0,61
50€ 0,02000€ 1,00
100€ 0,01660€ 1,66
250€ 0,01312€ 3,28
500€ 0,01116€ 5,58
1 000€ 0,00961€ 9,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00689€ 34,45
10 000€ 0,00620€ 62,00
15 000€ 0,00587€ 88,05
25 000€ 0,00551€ 137,75
35 000€ 0,00531€ 185,85
50 000€ 0,00511€ 255,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760