180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3EF1800V

DigiKey Part Number
10-ERJ-H3EF1800VTR-ND - Tape & Reel (TR)
10-ERJ-H3EF1800VCT-ND - Cut Tape (CT)
10-ERJ-H3EF1800VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3EF1800V
Description
RES 180 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3EF1800V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H3ED1800VPanasonic Industry4 71510-ERJ-H3ED1800VCT-ND€ 0,20000Parametric Equivalent
In-Stock: 3 923
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,09100€ 0,91
25€ 0,07200€ 1,80
50€ 0,06140€ 3,07
100€ 0,05290€ 5,29
250€ 0,04432€ 11,08
500€ 0,03946€ 19,73
1 000€ 0,03557€ 35,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02827€ 141,35
10 000€ 0,02653€ 265,30
15 000€ 0,02569€ 385,35
25 000€ 0,02477€ 619,25
35 000€ 0,02425€ 848,75
50 000€ 0,02375€ 1 187,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960