180 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3ED1800V

DigiKey Part Number
10-ERJ-H3ED1800VTR-ND - Tape & Reel (TR)
10-ERJ-H3ED1800VCT-ND - Cut Tape (CT)
10-ERJ-H3ED1800VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3ED1800V
Description
RES 180 OHM 0.5% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3ED1800V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10700€ 1,07
25€ 0,08560€ 2,14
50€ 0,07320€ 3,66
100€ 0,06370€ 6,37
250€ 0,05388€ 13,47
500€ 0,04828€ 24,14
1 000€ 0,04383€ 43,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03532€ 176,60
10 000€ 0,03333€ 333,30
15 000€ 0,03235€ 485,25
25 000€ 0,03130€ 782,50
35 000€ 0,03069€ 1 074,15
50 000€ 0,03012€ 1 506,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400