
ERJ-1TYJ181U | |
|---|---|
DigiKey Part Number | PT180XTR-ND - Tape & Reel (TR) PT180XCT-ND - Cut Tape (CT) PT180XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ181U |
Description | RES SMD 180 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ181U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1AJ181U | Panasonic Industry | 0 | ERJ-B1AJ181U-ND | € 0,17067 | MFR Recommended |
| ERJ-S1TJ181U | Panasonic Industry | 0 | ERJ-S1TJ181U-ND | € 0,14261 | Upgrade |
| 3520180RJT | TE Connectivity Passive Product | 15 024 | A102505CT-ND | € 0,28000 | Direct |
| CRCW2512180RJNEG | Vishay Dale | 15 294 | 541-180XCT-ND | € 0,23000 | Direct |
| CRCW2512180RJNEH | Vishay Dale | 0 | CRCW2512180RJNEH-ND | € 0,04687 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,27300 | € 2,73 |
| 25 | € 0,22840 | € 5,71 |
| 50 | € 0,20300 | € 10,15 |
| 100 | € 0,18270 | € 18,27 |
| 250 | € 0,16228 | € 40,57 |
| 500 | € 0,15050 | € 75,25 |
| 1 000 | € 0,14112 | € 141,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12290 | € 491,60 |
| 8 000 | € 0,11835 | € 946,80 |
| 12 000 | € 0,11614 | € 1 393,68 |
| 20 000 | € 0,11373 | € 2 274,60 |
| 28 000 | € 0,11235 | € 3 145,80 |
| 40 000 | € 0,11105 | € 4 442,00 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

