ERJ-S1TJ181U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3 887
Unit Price: € 0,47000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 15 024
Unit Price: € 0,28000
Datasheet

Direct


Bourns Inc.
In Stock: 3 168
Unit Price: € 0,20000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Vishay Dale
In Stock: 15 294
Unit Price: € 0,23000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,19837
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,04687
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,11487
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10 293
Unit Price: € 0,19000
Datasheet
180 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TJ181U

DigiKey Part Number
ERJ-S1TJ181U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TJ181U
Description
RES 180 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TJ181U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ181UPanasonic Industry3 887PT180XCT-ND€ 0,47000Similar
3520180RJTTE Connectivity Passive Product15 024A102505CT-ND€ 0,28000Direct
CR2512-JW-181ELFBourns Inc.3 168118-CR2512-JW-181ELFCT-ND€ 0,20000Direct
RVC2512JT180RStackpole Electronics Inc0RVC2512JT180R-ND€ 0,00000Direct
CRCW2512180RJNEGVishay Dale15 294541-180XCT-ND€ 0,23000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,14261€ 570,44
Manufacturers Standard Package
Unit Price without VAT:€ 0,14261
Unit Price with VAT:€ 0,17398