
ERJ-14RQJR68U | |
|---|---|
DigiKey Part Number | P.68STR-ND - Tape & Reel (TR) P.68SCT-ND - Cut Tape (CT) P.68SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14RQJR68U |
Description | RES 0.68 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RQJR68U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14BQJR68U | Panasonic Industry | 290 | P17323CT-ND | € 0,39000 | Upgrade |
| RL1210FR-070R68L | YAGEO | 4 083 | 13-RL1210FR-070R68LCT-ND | € 0,35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,20000 | € 2,00 |
| 25 | € 0,16880 | € 4,22 |
| 50 | € 0,14960 | € 7,48 |
| 100 | € 0,13320 | € 13,32 |
| 250 | € 0,11516 | € 28,79 |
| 500 | € 0,10388 | € 51,94 |
| 1 000 | € 0,09428 | € 94,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07874 | € 393,70 |
| 10 000 | € 0,07304 | € 730,40 |
| 15 000 | € 0,07011 | € 1 051,65 |
| 25 000 | € 0,06680 | € 1 670,00 |
| 35 000 | € 0,06483 | € 2 269,05 |
| 50 000 | € 0,06290 | € 3 145,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

