Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-HD1A102 | |
|---|---|
DigiKey Part Number | P15113-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1A102 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1A102 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 529 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG102 | Panasonic Industry | 551 | P5521-ND | € 0,65000 | Parametric Equivalent |
| ECA-1AHG102B | Panasonic Industry | 3 418 | P19509CT-ND | € 0,66000 | Parametric Equivalent |
| EEU-HD1A102B | Panasonic Industry | 933 | P15720CT-ND | € 1,47000 | Parametric Equivalent |
| 16PX1000MEFC10X12.5 | Rubycon | 346 | 1189-2188-ND | € 0,50000 | Parametric Equivalent |
| 16PX1000MEFCKG10X12.5 | Rubycon | 0 | 16PX1000MEFCKG10X12.5-ND | € 0,16748 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 0,93800 | € 9,38 |
| 50 | € 0,72720 | € 36,36 |
| 200 | € 0,60475 | € 120,95 |
| 600 | € 0,53522 | € 321,13 |
| 1 000 | € 0,50919 | € 509,19 |
| 2 600 | € 0,46913 | € 1 219,74 |
| 5 000 | € 0,44706 | € 2 235,30 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |








