



UVY1A102MPD | |
|---|---|
DigiKey Part Number | 493-17360-ND |
Manufacturer | |
Manufacturer Product Number | UVY1A102MPD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1A102MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 529 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URZ1A102MPD | Nichicon | 854 | 493-17222-ND | € 0,82000 | Direct |
| UVZ1A102MPD | Nichicon | 3 231 | 493-1270-ND | € 0,51000 | Direct |
| UPJ1A102MHD6 | Nichicon | 972 | 493-17008-ND | € 0,94000 | Similar |
| UPJ1A102MPD | Nichicon | 1 258 | 493-15605-ND | € 0,63000 | Similar |
| UPM1A102MHD6 | Nichicon | 620 | 493-15694-ND | € 1,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33900 | € 3,39 |
| 50 | € 0,25260 | € 12,63 |
| 100 | € 0,22520 | € 22,52 |
| 500 | € 0,17790 | € 88,95 |
| 2 000 | € 0,15057 | € 301,14 |
| 4 000 | € 0,14025 | € 561,00 |
| 6 000 | € 0,13505 | € 810,30 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

