
EEU-FR1J271B | |
|---|---|
DigiKey Part Number | P15297CT-ND - Cut Tape (CT) P15297TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J271B |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J271B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.107 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.582 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 33 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1J271 | Panasonic Industry | 362 | P15412-ND | € 1,47000 | Parametric Equivalent |
| EEU-FS1K271B | Panasonic Industry | 22 | PCE5182CT-ND | € 1,57000 | Parametric Equivalent |
| 860040778011 | Würth Elektronik | 122 | 732-9242-1-ND | € 1,16000 | Parametric Equivalent |
| EKY-630ELL271MK20S | Chemi-Con | 1 998 | 565-EKY-630ELL271MK20S-ND | € 1,16000 | Parametric Equivalent |
| EKYB800ELL271MK20S | Chemi-Con | 7 802 | 565-EKYB800ELL271MK20S-ND | € 1,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 0,97400 | € 9,74 |
| 50 | € 0,75500 | € 37,75 |
| 100 | € 0,68600 | € 68,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,55660 | € 278,30 |
| 1 000 | € 0,51982 | € 519,82 |
| 1 500 | € 0,50127 | € 751,90 |
| 2 500 | € 0,48060 | € 1 201,50 |
| 3 500 | € 0,46844 | € 1 639,54 |
| 5 000 | € 0,45670 | € 2 283,50 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

