270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040778011

DigiKey Part Number
732-9242-1-ND - Cut Tape (CT)
732-9242-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040778011
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040778011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.512" Dia (13.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1J271BPanasonic Industry12P15297CT-ND€ 1,50000Direct
EKY-630ELL271MK20SChemi-Con1 998565-EKY-630ELL271MK20S-ND€ 1,16000Parametric Equivalent
EKYB800ELL271MK20SChemi-Con7 792565-EKYB800ELL271MK20S-ND€ 1,30000Parametric Equivalent
EKZN800ELL271MK20SChemi-Con900565-4116-ND€ 1,39000Parametric Equivalent
UHE1J271MHD6Nichicon478493-1642-ND€ 1,08000Parametric Equivalent
In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,16000€ 1,16
50€ 0,98760€ 49,38
100€ 0,86010€ 86,01
Tape & Box (TB)
QuantityUnit PriceExt Price
300€ 0,76490€ 229,47
600€ 0,66972€ 401,83
1 500€ 0,63743€ 956,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,16000
Unit Price with VAT:€ 1,41520