Similar
Similar
Similar

EEU-FC0J151H | |
|---|---|
DigiKey Part Number | EEU-FC0J151H-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J151H |
Description | CAP ALUM 150UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J151H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 152.8 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 235 mA @ 100 kHz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ6R3ELL151MEB5D | Chemi-Con | 0 | 565-1873-ND | € 0,00000 | Similar |
| UPJ0J151MED | Nichicon | 0 | UPJ0J151MED-ND | € 0,00000 | Similar |
| UPW0J151MED | Nichicon | 0 | 493-1698-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10397 | € 207,94 |
| Unit Price without VAT: | € 0,10397 |
|---|---|
| Unit Price with VAT: | € 0,12684 |




