Parametric Equivalent
Similar




UPJ0J151MED | |
|---|---|
DigiKey Part Number | UPJ0J151MED-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J151MED |
Description | CAP ALUM 150UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J151MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 10 kHz |
Part Status Obsolete | Impedance 780 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A151MED | Nichicon | 3 731 | 493-1738-ND | € 0,37000 | Parametric Equivalent |
| EEU-FC0J151H | Panasonic Industry | 0 | EEU-FC0J151H-ND | € 0,10397 | Similar |



