
EEU-EB2E101SB | |
|---|---|
DigiKey Part Number | 10-EEU-EB2E101SBCT-ND - Cut Tape (CT) 10-EEU-EB2E101SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2E101SB |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2E101SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2E101S | Panasonic Industry | 480 | P5929-ND | € 2,37000 | Parametric Equivalent |
| EEU-EE2E101S | Panasonic Industry | 398 | P13648-ND | € 2,59000 | Parametric Equivalent |
| UCA2E101MHD6TN | Nichicon | 362 | 493-13266-1-ND | € 2,26000 | Direct |
| 860241181006 | Würth Elektronik | 110 | 732-9332-1-ND | € 3,55000 | Parametric Equivalent |
| EGXM401ELL101MM25S | Chemi-Con | 465 | 565-EGXM401ELL101MM25S-ND | € 3,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 1,60800 | € 16,08 |
| 50 | € 1,27240 | € 63,62 |
| 100 | € 1,16640 | € 116,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,03392 | € 258,48 |
| 500 | € 0,96624 | € 483,12 |
| 750 | € 0,93207 | € 699,05 |
| 1 250 | € 0,89399 | € 1 117,49 |
| 1 750 | € 0,87162 | € 1 525,33 |
| 2 500 | € 0,85000 | € 2 125,00 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,94020 |

