


860241181006 | |
|---|---|
DigiKey Part Number | 732-9332-1-ND - Cut Tape (CT) 732-9332-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241181006 |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241181006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXG100MEFC18X25 | Rubycon | 496 | 1189-350BXG100MEFC18X25-ND | € 2,90000 | Parametric Equivalent |
| 350BXW100MEFR18X25 | Rubycon | 123 | 1189-350BXW100MEFR18X25-ND | € 2,22000 | Parametric Equivalent |
| 400BXW100MEFR18X25 | Rubycon | 4 873 | 1189-3161-ND | € 3,31000 | Parametric Equivalent |
| EKXL401ELL101MM25S | Chemi-Con | 968 | 565-5043-ND | € 3,01000 | Parametric Equivalent |
| UCS2V101MHD | Nichicon | 1 797 | 493-14942-ND | € 2,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,55000 | € 3,55 |
| 50 | € 3,02980 | € 151,49 |
| 100 | € 2,63810 | € 263,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,63810 | € 527,62 |
| 400 | € 2,34573 | € 938,29 |
| 600 | € 2,05167 | € 1 231,00 |
| 1 000 | € 1,95392 | € 1 953,92 |
| Unit Price without VAT: | € 3,55000 |
|---|---|
| Unit Price with VAT: | € 4,33100 |

