
EEE-HA1H4R7R | |
|---|---|
DigiKey Part Number | PCE4223TR-ND - Tape & Reel (TR) PCE4223CT-ND - Cut Tape (CT) PCE4223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H4R7R |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H4R7R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 39.1 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H4R7AR | Panasonic Industry | 980 | PCE4766CT-ND | € 0,37000 | Similar |
| EEE-HB1H4R7R | Panasonic Industry | 6 074 | PCE4147CT-ND | € 0,34000 | Similar |
| EEE-HC1H4R7R | Panasonic Industry | 1 952 | P19738CT-ND | € 0,39000 | Similar |
| EEE-HD1H4R7R | Panasonic Industry | 15 745 | PCE4975CT-ND | € 0,39000 | Similar |
| EEE-FC1H4R7R | Panasonic Industry | 2 372 | PCE4021CT-ND | € 0,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20100 | € 2,01 |
| 50 | € 0,14780 | € 7,39 |
| 100 | € 0,13050 | € 13,05 |
| 500 | € 0,10088 | € 50,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08983 | € 89,83 |
| 2 000 | € 0,08218 | € 164,36 |
| 3 000 | € 0,07831 | € 234,93 |
| 5 000 | € 0,07400 | € 370,00 |
| 7 000 | € 0,07146 | € 500,22 |
| 10 000 | € 0,06901 | € 690,10 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

