
EEE-HD1H4R7R | |
|---|---|
DigiKey Part Number | PCE4975TR-ND - Tape & Reel (TR) PCE4975CT-ND - Cut Tape (CT) PCE4975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H4R7R |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H4R7R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 35.7 mA @ 10 kHz |
Part Status Active | Impedance 7.2 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,24200 | € 2,42 |
| 50 | € 0,17840 | € 8,92 |
| 100 | € 0,15820 | € 15,82 |
| 500 | € 0,12318 | € 61,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11008 | € 110,08 |
| 2 000 | € 0,10105 | € 202,10 |
| 3 000 | € 0,09649 | € 289,47 |
| 5 000 | € 0,09141 | € 457,05 |
| 7 000 | € 0,08842 | € 618,94 |
| 10 000 | € 0,08553 | € 855,30 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

