680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1C681P

DigiKey Part Number
P19728TR-ND - Tape & Reel (TR)
P19728CT-ND - Cut Tape (CT)
P19728DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1C681P
Description
CAP ALUM 680UF 20% 16V SMD
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1C681P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
646 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FC1C681APPanasonic Industry500PCE4351CT-ND€ 0,98000Direct
EEE-FK1E681SPPanasonic Industry70P18958CT-ND€ 1,08000Direct
EEE-FP1C681APPanasonic Industry3 623PCE4437CT-ND€ 0,99000Direct
EEE-HAC681UAPPanasonic Industry1 176PCE4703CT-ND€ 0,86000Direct
EEE-FN1E681UPPanasonic Industry1 37910-EEE-FN1E681UPCT-ND€ 0,99000MFR Recommended
In-Stock: 572
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,82000€ 0,82
10€ 0,51800€ 5,18
50€ 0,39200€ 19,60
100€ 0,35200€ 35,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,27804€ 139,02
1 000€ 0,25675€ 256,75
1 500€ 0,24600€ 369,00
2 500€ 0,23402€ 585,05
3 500€ 0,22697€ 794,39
5 000€ 0,22017€ 1 100,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,82000
Unit Price with VAT:€ 1,00040