
EEE-FC1C681AP | |
|---|---|
DigiKey Part Number | PCE4351TR-ND - Tape & Reel (TR) PCE4351CT-ND - Cut Tape (CT) PCE4351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C681AP |
Description | CAP ALUM 680UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C681AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1C681P | Panasonic Industry | 385 | 10-EEE-FC1C681PCT-ND | € 0,94000 | Direct |
| EEE-HA1C681P | Panasonic Industry | 572 | P19728CT-ND | € 0,82000 | Direct |
| EEE-FK1C681AP | Panasonic Industry | 1 150 | PCE4406CT-ND | € 1,01000 | Upgrade |
| EEE-FK1C681GP | Panasonic Industry | 9 267 | PCE4316CT-ND | € 1,09000 | Upgrade |
| EEE-FK1C681P | Panasonic Industry | 1 836 | PCE3794CT-ND | € 0,85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,62600 | € 6,26 |
| 50 | € 0,47680 | € 23,84 |
| 100 | € 0,42970 | € 42,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,34218 | € 171,09 |
| 1 000 | € 0,31708 | € 317,08 |
| 1 500 | € 0,30441 | € 456,62 |
| 2 500 | € 0,29028 | € 725,70 |
| 3 500 | € 0,28197 | € 986,89 |
| 5 000 | € 0,27395 | € 1 369,75 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

