EEE-FP1C681AV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 874
Unit Price: € 1,04000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 150
Unit Price: € 1,01000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 475
Unit Price: € 1,46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 370
Unit Price: € 1,11000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 841
Unit Price: € 0,85000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,54800
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 931
Unit Price: € 1,12000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 70
Unit Price: € 1,08000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 410
Unit Price: € 1,53000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 32
Unit Price: € 1,04000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 639
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 487
Unit Price: € 1,49000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 1,11000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3 623
Unit Price: € 0,99000
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1C681AV

DigiKey Part Number
P124761TR-ND - Tape & Reel (TR)
P124761CT-ND - Cut Tape (CT)
P124761DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1C681AV
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1C681AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
833 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,25000€ 1,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,54112€ 270,56
Manufacturers Standard Package
Unit Price without VAT:€ 1,25000
Unit Price with VAT:€ 1,52500