
EEE-FK1E681SV | |
|---|---|
DigiKey Part Number | P124693TR-ND - Tape & Reel (TR) P124693CT-ND - Cut Tape (CT) P124693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E681SV |
Description | CAP ALUM 680UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E681SV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E681SL | Panasonic Industry | 2 931 | 10-EEE-FK1E681SLCT-ND | € 1,12000 | Parametric Equivalent |
| EEE-FK1E681SP | Panasonic Industry | 70 | P18958CT-ND | € 1,08000 | Parametric Equivalent |
| EEE-FN1E681UL | Panasonic Industry | 1 032 | 10-EEE-FN1E681ULCT-ND | € 1,04000 | Parametric Equivalent |
| EEE-FN1E681UP | Panasonic Industry | 1 379 | 10-EEE-FN1E681UPCT-ND | € 0,99000 | Parametric Equivalent |
| EEE-FN1E681UV | Panasonic Industry | 487 | 10-EEE-FN1E681UVCT-ND | € 1,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,53000 | € 1,53 |
| 10 | € 0,99600 | € 9,96 |
| 50 | € 0,77320 | € 38,66 |
| 100 | € 0,70270 | € 70,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,57076 | € 285,38 |
| 1 000 | € 0,53327 | € 533,27 |
| 1 500 | € 0,51435 | € 771,52 |
| 2 500 | € 0,49326 | € 1 233,15 |
| 3 500 | € 0,48087 | € 1 683,05 |
| 5 000 | € 0,46891 | € 2 344,55 |
| Unit Price without VAT: | € 1,53000 |
|---|---|
| Unit Price with VAT: | € 1,86660 |

