
EEE-FN1E681UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E681UVTR-ND - Tape & Reel (TR) 10-EEE-FN1E681UVCT-ND - Cut Tape (CT) 10-EEE-FN1E681UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E681UV |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E681UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E681SL | Panasonic Industry | 2 931 | 10-EEE-FK1E681SLCT-ND | € 1,12000 | Parametric Equivalent |
| EEE-FK1E681SP | Panasonic Industry | 70 | P18958CT-ND | € 1,08000 | Parametric Equivalent |
| EEE-FK1E681SV | Panasonic Industry | 410 | P124693CT-ND | € 1,53000 | Parametric Equivalent |
| EEE-FN1E681UL | Panasonic Industry | 1 032 | 10-EEE-FN1E681ULCT-ND | € 1,04000 | Parametric Equivalent |
| EEE-FN1E681UP | Panasonic Industry | 1 639 | 10-EEE-FN1E681UPCT-ND | € 0,99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 10 | € 0,96800 | € 9,68 |
| 50 | € 0,75020 | € 37,51 |
| 100 | € 0,68140 | € 68,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,55280 | € 276,40 |
| 1 000 | € 0,51624 | € 516,24 |
| 1 500 | € 0,49779 | € 746,69 |
| 2 500 | € 0,47722 | € 1 193,05 |
| 3 500 | € 0,46513 | € 1 627,95 |
| 5 000 | € 0,45346 | € 2 267,30 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |

