Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1V102AM | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V102AMTR-ND - Tape & Reel (TR) 10-EEE-FK1V102AMCT-ND - Cut Tape (CT) 10-EEE-FK1V102AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V102AM |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V102AM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H102AM | Panasonic Industry | 0 | PCE4848CT-ND | € 2,01000 | Parametric Equivalent |
| EEE-FK1V102AV | Panasonic Industry | 514 | P124610CT-ND | € 2,73000 | Parametric Equivalent |
| EEV-FK1H102M | Panasonic Industry | 0 | PCE3477CT-ND | € 1,91000 | Parametric Equivalent |
| EEV-FK1V102M | Panasonic Industry | 7 025 | P19742CT-ND | € 1,95000 | Parametric Equivalent |
| EEV-FK1V102V | Panasonic Industry | 1 625 | P124635CT-ND | € 2,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,21000 | € 2,21 |
| 10 | € 1,46500 | € 14,65 |
| 50 | € 1,15520 | € 57,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,01048 | € 126,31 |
| 250 | € 0,93512 | € 233,78 |
| 375 | € 0,89712 | € 336,42 |
| 625 | € 0,85472 | € 534,20 |
| 875 | € 0,82979 | € 726,07 |
| 1 250 | € 0,80571 | € 1 007,14 |
| Unit Price without VAT: | € 2,21000 |
|---|---|
| Unit Price with VAT: | € 2,69620 |





