
EEV-FK1V102V | |
|---|---|
DigiKey Part Number | P124635TR-ND - Tape & Reel (TR) P124635CT-ND - Cut Tape (CT) P124635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1V102V |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1V102V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.661" (16.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,58000 | € 2,58 |
| 10 | € 1,72400 | € 17,24 |
| 50 | € 1,36740 | € 68,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,20064 | € 150,08 |
| 250 | € 1,11436 | € 278,59 |
| 375 | € 1,07077 | € 401,54 |
| 625 | € 1,02219 | € 638,87 |
| 875 | € 0,99363 | € 869,43 |
| 1 250 | € 0,96604 | € 1 207,55 |
| Unit Price without VAT: | € 2,58000 |
|---|---|
| Unit Price with VAT: | € 3,14760 |

