470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1K471AM

DigiKey Part Number
PCE4859TR-ND - Tape & Reel (TR)
PCE4859CT-ND - Cut Tape (CT)
PCE4859DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1K471AM
Description
CAP ALUM 470UF 20% 80V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1K471AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
687.8 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
917 mA @ 100 kHz
Part Status
Active
Impedance
153 mOhms
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEV-FK1K471MPanasonic Industry675PCE3496CT-ND€ 2,18000Parametric Equivalent
EEV-FK1K471VPanasonic Industry133P124633CT-ND€ 2,85000Parametric Equivalent
AFK477M80R44T-FCornell Dubilier Knowles377338-2211-1-ND€ 4,91000Similar
In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,61000€ 2,61
10€ 1,74400€ 17,44
50€ 1,38420€ 69,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€ 1,21584€ 151,98
250€ 1,12864€ 282,16
375€ 1,08461€ 406,73
625€ 1,03555€ 647,22
875€ 1,00671€ 880,87
1 250€ 0,97885€ 1 223,56
Manufacturers Standard Package
Unit Price without VAT:€ 2,61000
Unit Price with VAT:€ 3,18420