
EEV-FK1K471M | |
|---|---|
DigiKey Part Number | PCE3496TR-ND - Tape & Reel (TR) PCE3496CT-ND - Cut Tape (CT) PCE3496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K471M |
Description | CAP ALUM 470UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K471M Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 687.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Part Status Active | Impedance 153 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,44100 | € 14,41 |
| 50 | € 1,13500 | € 56,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 0,99232 | € 124,04 |
| 250 | € 0,91808 | € 229,52 |
| 375 | € 0,88059 | € 330,22 |
| 625 | € 0,83880 | € 524,25 |
| 875 | € 0,81423 | € 712,45 |
| 1 250 | € 0,79050 | € 988,12 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,65960 |

