
EEE-FK1J680UV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J680UVTR-ND - Tape & Reel (TR) 10-EEE-FK1J680UVCT-ND - Cut Tape (CT) 10-EEE-FK1J680UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J680UV |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J680UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 187.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 650mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J680P | Panasonic Industry | 227 | PCE3825CT-ND | € 0,97000 | Direct |
| EEE-FK1J680UL | Panasonic Industry | 1 232 | 10-EEE-FK1J680ULCT-ND | € 0,93000 | Parametric Equivalent |
| EEE-FK1J680UP | Panasonic Industry | 7 128 | PCE4307CT-ND | € 0,78000 | Parametric Equivalent |
| EEE-FN1J680L | Panasonic Industry | 995 | 10-EEE-FN1J680LCT-ND | € 0,82000 | Parametric Equivalent |
| EEE-FN1J680P | Panasonic Industry | 4 736 | 10-EEE-FN1J680PCT-ND | € 0,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 0,97800 | € 9,78 |
| 50 | € 0,75860 | € 37,93 |
| 100 | € 0,68920 | € 68,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,55932 | € 279,66 |
| 1 000 | € 0,52242 | € 522,42 |
| 1 500 | € 0,50380 | € 755,70 |
| 2 500 | € 0,48304 | € 1 207,60 |
| 3 500 | € 0,47084 | € 1 647,94 |
| 5 000 | € 0,45906 | € 2 295,30 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

