
EEE-FK1J680UL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J680ULTR-ND - Tape & Reel (TR) 10-EEE-FK1J680ULCT-ND - Cut Tape (CT) 10-EEE-FK1J680ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J680UL |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J680UL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 187.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,59100 | € 5,91 |
| 50 | € 0,44920 | € 22,46 |
| 100 | € 0,40450 | € 40,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,32126 | € 160,63 |
| 1 000 | € 0,29739 | € 297,39 |
| 1 500 | € 0,28533 | € 427,99 |
| 2 500 | € 0,27189 | € 679,73 |
| 3 500 | € 0,26399 | € 923,97 |
| 5 000 | € 0,25636 | € 1 281,80 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

