
EEE-FK1C221XV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C221XVTR-ND - Tape & Reel (TR) 10-EEE-FK1C221XVCT-ND - Cut Tape (CT) 10-EEE-FK1C221XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C221XV |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C221XV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C221XP | Panasonic Industry | 80 033 | PCE3788CT-ND | € 0,54000 | Parametric Equivalent |
| EEE-FKC221XAL | Panasonic Industry | 1 157 | 10-EEE-FKC221XALCT-ND | € 0,66000 | Parametric Equivalent |
| EEE-FKC221XAP | Panasonic Industry | 114 | PCE4402CT-ND | € 0,65000 | Parametric Equivalent |
| EEE-FKC221XAV | Panasonic Industry | 1 695 | P124733CT-ND | € 1,16000 | Parametric Equivalent |
| EEE-FN1C221XL | Panasonic Industry | 128 | 10-EEE-FN1C221XLCT-ND | € 0,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,71700 | € 7,17 |
| 50 | € 0,54940 | € 27,47 |
| 100 | € 0,49630 | € 49,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,37322 | € 335,90 |
| 1 800 | € 0,34907 | € 628,33 |
| 2 700 | € 0,33689 | € 909,60 |
| 4 500 | € 0,32330 | € 1 454,85 |
| 6 300 | € 0,31532 | € 1 986,52 |
| 9 000 | € 0,30761 | € 2 768,49 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

