220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FKC221XAV

DigiKey Part Number
P124733TR-ND - Tape & Reel (TR)
P124733CT-ND - Cut Tape (CT)
P124733DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FKC221XAV
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FKC221XAV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
280 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.327" (8.30mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,16000€ 1,16
10€ 0,74100€ 7,41
50€ 0,56820€ 28,41
100€ 0,51370€ 51,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€ 0,38699€ 348,29
1 800€ 0,36214€ 651,85
2 700€ 0,34961€ 943,95
4 500€ 0,33565€ 1 510,42
6 300€ 0,32744€ 2 062,87
9 000€ 0,31951€ 2 875,59
Manufacturers Standard Package
Unit Price without VAT:€ 1,16000
Unit Price with VAT:€ 1,41520