EEE-FK1A331AV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1 503
Unit Price: € 0,72000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 490
Unit Price: € 0,90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 000
Unit Price: € 0,79000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 628
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,51566
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 19
Unit Price: € 0,93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 70
Unit Price: € 0,90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 1,37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 030
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 121
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,51528
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 945
Unit Price: € 0,70000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 845
Unit Price: € 0,80000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 40
Unit Price: € 1,31000
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A331AV

DigiKey Part Number
P124660TR-ND - Tape & Reel (TR)
P124660CT-ND - Cut Tape (CT)
P124660DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A331AV
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A331AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,37000€ 1,37
10€ 0,88400€ 8,84
50€ 0,68280€ 34,14
100€ 0,61920€ 61,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,50042€ 250,21
1 000€ 0,46657€ 466,57
1 500€ 0,44949€ 674,24
2 500€ 0,43046€ 1 076,15
3 500€ 0,41927€ 1 467,44
5 000€ 0,40847€ 2 042,35
Manufacturers Standard Package
Unit Price without VAT:€ 1,37000
Unit Price with VAT:€ 1,67140