EEE-FK1A331V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 739
Unit Price: € 0,97000
Datasheet

Direct


Panasonic Industry
In Stock: 400
Unit Price: € 1,37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 503
Unit Price: € 0,72000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 490
Unit Price: € 0,90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 1,37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 000
Unit Price: € 0,79000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 628
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 19
Unit Price: € 0,93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 70
Unit Price: € 0,90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 1,37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 030
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 121
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,51528
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 945
Unit Price: € 0,70000
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A331V

DigiKey Part Number
EEE-FK1A331V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-FK1A331V
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A331V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,51566€ 257,83
Manufacturers Standard Package
Unit Price without VAT:€ 0,51566
Unit Price with VAT:€ 0,62911