1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1AA102P

DigiKey Part Number
PCE3868TR-ND - Tape & Reel (TR)
PCE3868CT-ND - Cut Tape (CT)
PCE3868DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1AA102P
Description
CAP ALUM 1000UF 20% 10V SMD
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1AA102P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
986 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1AA102UAPPanasonic Industry15 255PCE4567CT-ND€ 0,72000Direct
EEE-FK1A102APPanasonic Industry426PCE4393CT-ND€ 1,01000Direct
EEE-FK1A102GPPanasonic Industry7 980PCE4313CT-ND€ 0,99000Direct
EEE-FT1C102APPanasonic Industry742P15087CT-ND€ 1,34000Direct
EEE-FK1A102PPanasonic Industry24 272PCE3772CT-ND€ 0,85000MFR Recommended
In-Stock: 7 334
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,41400€ 4,14
50€ 0,31040€ 15,52
100€ 0,27770€ 27,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,21726€ 108,63
1 000€ 0,19977€ 199,77
1 500€ 0,19095€ 286,43
2 500€ 0,18111€ 452,77
3 500€ 0,17533€ 613,66
5 000€ 0,16973€ 848,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520