
EEE-1AA102UAP | |
|---|---|
DigiKey Part Number | PCE4567TR-ND - Tape & Reel (TR) PCE4567CT-ND - Cut Tape (CT) PCE4567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA102UAP |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA102UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 986 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,45700 | € 4,57 |
| 50 | € 0,34420 | € 17,21 |
| 100 | € 0,30840 | € 30,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,24228 | € 121,14 |
| 1 000 | € 0,22321 | € 223,21 |
| 1 500 | € 0,21357 | € 320,36 |
| 2 500 | € 0,20284 | € 507,10 |
| 3 500 | € 0,19653 | € 687,86 |
| 5 000 | € 0,19043 | € 952,15 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

