Similar
Similar

ECQ-P1H104GZ | |
|---|---|
DigiKey Part Number | P3104-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P1H104GZ |
Description | CAP FILM 0.1UF 2% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 50V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.669" L x 0.295" W (17.00mm x 7.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±2% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H104GX9 | Panasonic Industry | 20 840 | PCF1552CT-ND | € 1,17000 | Similar |
| ECQ-E2104KF | Panasonic Industry | 35 442 | EF2104-ND | € 0,33000 | Similar |



