



ECH-U1H104GX9 | |
|---|---|
DigiKey Part Number | PCF1552TR-ND - Tape & Reel (TR) PCF1552CT-ND - Cut Tape (CT) PCF1552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H104GX9 |
Description | CAP FILM 0.1UF 2% 50VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H104GX9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.091" (2.30mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDBCC3100GC5N0 | KEMET | 5 995 | 399-6409-1-ND | € 1,52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,77000 | € 7,70 |
| 50 | € 0,60980 | € 30,49 |
| 100 | € 0,56020 | € 56,02 |
| 500 | € 0,47658 | € 238,29 |
| 1 000 | € 0,45071 | € 450,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41469 | € 1 244,07 |
| 6 000 | € 0,39919 | € 2 395,14 |
| 9 000 | € 0,39142 | € 3 522,78 |
| 15 000 | € 0,38281 | € 5 742,15 |
| 21 000 | € 0,37778 | € 7 933,38 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |

