0.33 µF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E4334KF

DigiKey Part Number
EF4334-ND
Manufacturer
Manufacturer Product Number
ECQ-E4334KF
Description
CAP FILM 0.33UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E4334KF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.728" L x 0.276" W (18.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.626" (15.90mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522E6334K000TDK180495-B32522E6334K000-ND€ 0,76000Similar
In-Stock: 9 744
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,47800€ 4,78
50€ 0,36900€ 18,45
100€ 0,33560€ 33,56
500€ 0,27914€ 139,57
1 000€ 0,26168€ 261,68
3 000€ 0,24012€ 720,36
5 000€ 0,23214€ 1 160,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,92720