
B32522E6334K000 | |
|---|---|
DigiKey Part Number | 495-B32522E6334K000-ND |
Manufacturer | |
Manufacturer Product Number | B32522E6334K000 |
Description | CAP FILM 0.33UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522E6334K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,48400 | € 4,84 |
| 50 | € 0,37540 | € 18,77 |
| 100 | € 0,34200 | € 34,20 |
| 500 | € 0,28562 | € 142,81 |
| 1 000 | € 0,26819 | € 268,19 |
| 3 000 | € 0,24667 | € 740,01 |
| 5 000 | € 0,23871 | € 1 193,55 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

