


ECH-U1H393JX5 | |
|---|---|
DigiKey Part Number | PCF1347TR-ND - Tape & Reel (TR) PCF1347CT-ND - Cut Tape (CT) PCF1347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H393JX5 |
Description | CAP FILM 0.039UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H393JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.091" (2.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H393JB5 | Panasonic Industry | 1 448 | PCF1031CT-ND | € 1,11000 | Direct |
| ECH-U1H393GB5 | Panasonic Industry | 1 250 | PCF1120CT-ND | € 1,26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46700 | € 4,67 |
| 50 | € 0,36080 | € 18,04 |
| 100 | € 0,32790 | € 32,79 |
| 500 | € 0,27228 | € 136,14 |
| 1 000 | € 0,25508 | € 255,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23860 | € 477,20 |
| 4 000 | € 0,22707 | € 908,28 |
| 6 000 | € 0,22130 | € 1 327,80 |
| 10 000 | € 0,21490 | € 2 149,00 |
| 14 000 | € 0,21115 | € 2 956,10 |
| 20 000 | € 0,20755 | € 4 151,00 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

