
ECH-U1H393JB5 | |
|---|---|
DigiKey Part Number | PCF1031TR-ND - Tape & Reel (TR) PCF1031CT-ND - Cut Tape (CT) PCF1031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H393JB5 |
Description | CAP FILM 0.039UF 5% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H393JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H393JX5 | Panasonic Industry | 1 391 | PCF1347CT-ND | € 0,74000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,72900 | € 7,29 |
| 50 | € 0,57580 | € 28,79 |
| 100 | € 0,52850 | € 52,85 |
| 500 | € 0,44866 | € 224,33 |
| 1 000 | € 0,42397 | € 423,97 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

