0.012 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
ECHU-(G2)
ECHU-X Series 0603

ECH-U1H123JX5

DigiKey Part Number
PCF1341TR-ND - Tape & Reel (TR)
PCF1341CT-ND - Cut Tape (CT)
PCF1341DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H123JX5
Description
CAP FILM 0.012UF 5% 50VDC 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H123JX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.051" (1.30mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H123GX5Panasonic Industry2 377PCF1309CT-ND€ 0,66000Upgrade
In-Stock: 1 758
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
10€ 0,32700€ 3,27
50€ 0,24800€ 12,40
100€ 0,22340€ 22,34
500€ 0,18218€ 91,09
1 000€ 0,16944€ 169,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,15741€ 314,82
4 000€ 0,14886€ 595,44
6 000€ 0,14458€ 867,48
10 000€ 0,13983€ 1 398,30
14 000€ 0,13706€ 1 918,84
20 000€ 0,13439€ 2 687,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64660