0.012 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
ECHU-(G2)

ECH-U1H123GX5

DigiKey Part Number
PCF1309TR-ND - Tape & Reel (TR)
PCF1309CT-ND - Cut Tape (CT)
PCF1309DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H123GX5
Description
CAP FILM 0.012UF 2% 50VDC 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H123GX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.051" (1.30mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,41600€ 4,16
50€ 0,31960€ 15,98
100€ 0,28970€ 28,97
500€ 0,23920€ 119,60
1 000€ 0,22357€ 223,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,20868€ 417,36
4 000€ 0,19820€ 792,80
6 000€ 0,19296€ 1 157,76
10 000€ 0,18714€ 1 871,40
14 000€ 0,18374€ 2 572,36
20 000€ 0,18047€ 3 609,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520