DSC2P01R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: € 0,20617
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 383
Unit Price: € 0,33000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: € 0,38000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 404
Unit Price: € 0,34000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,34000
Datasheet

Similar


Diodes Incorporated
In Stock: 5 822
Unit Price: € 0,25000
Datasheet

Similar


Diodes Incorporated
In Stock: 16 596
Unit Price: € 0,25000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 121
Unit Price: € 0,54000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 50 V 500 mA 200 mW Surface Mount Mini3-G3-B-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2P01R0L

DigiKey Part Number
DSC2P01R0LTR-ND - Tape & Reel (TR)
DSC2P01R0LCT-ND - Cut Tape (CT)
DSC2P01R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC2P01R0L
Description
TRANS NPN DARL 50V 0.5A MINI3-G3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 50 V 500 mA 200 mW Surface Mount Mini3-G3-B-B
Datasheet
 Datasheet
EDA/CAD Models
DSC2P01R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 500µA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
4000 @ 500mA, 10V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G3-B-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,20617€ 618,51
6 000€ 0,19179€ 1 150,74
9 000€ 0,18613€ 1 675,17
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620