
BCV47TC | |
|---|---|
DigiKey Part Number | 31-BCV47TCTR-ND - Tape & Reel (TR) 31-BCV47TCCT-ND - Cut Tape (CT) 31-BCV47TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV47TC |
Description | TRANS NPN DARL 60V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15400 | € 1,54 |
| 100 | € 0,09590 | € 9,59 |
| 500 | € 0,07060 | € 35,30 |
| 1 000 | € 0,06241 | € 62,41 |
| 2 000 | € 0,05549 | € 110,98 |
| 5 000 | € 0,04798 | € 239,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04334 | € 433,40 |
| 20 000 | € 0,03942 | € 788,40 |
| 30 000 | € 0,03743 | € 1 122,90 |
| 50 000 | € 0,03519 | € 1 759,50 |
| 70 000 | € 0,03386 | € 2 370,20 |
| 100 000 | € 0,03257 | € 3 257,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

