Similar
Similar

DA2S00100L | |
|---|---|
DigiKey Part Number | P15181TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA2S00100L |
Description | DIODE STANDARD 40V SSMINI2-F5-B |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 40V 100 mA SSMini2-F5-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 40V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 850mOhm @ 2mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,03674 | € 220,44 |
| 15 000 | € 0,03123 | € 468,45 |
| 30 000 | € 0,02939 | € 881,70 |
| 75 000 | € 0,02755 | € 2 066,25 |
| 150 000 | € 0,02388 | € 3 582,00 |
| Unit Price without VAT: | € 0,03674 |
|---|---|
| Unit Price with VAT: | € 0,04482 |


