
1SS390SMT2R | |
|---|---|
DigiKey Part Number | 846-1SS390SMT2RTR-ND - Tape & Reel (TR) 846-1SS390SMT2RCT-ND - Cut Tape (CT) 846-1SS390SMT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS390SMT2R |
Description | RF DIODE PIN 35V EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 100 mA EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 900mOhm @ 2mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23700 | € 2,37 |
| 100 | € 0,14930 | € 14,93 |
| 500 | € 0,11162 | € 55,81 |
| 1 000 | € 0,09646 | € 96,46 |
| 2 000 | € 0,08915 | € 178,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,06432 | € 514,56 |
| 16 000 | € 0,06368 | € 1 018,88 |
| 24 000 | € 0,06341 | € 1 521,84 |
| 40 000 | € 0,06132 | € 2 452,80 |
| 56 000 | € 0,05585 | € 3 127,60 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

