Parametric Equivalent
Parametric Equivalent




AQY2C2R2PZ | |
|---|---|
DigiKey Part Number | AQY2C2R2PZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQY2C2R2PZ |
Description | SSR RELAY SPST-NO 300MA 0-60V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.7VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 300 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-TSON (1.95x1.8) |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY2C2R2P1X | Panasonic Industry | 1 000 | 255-AQY2C2R2P1XCT-ND | € 13,23000 | Parametric Equivalent |
| AQY2C2R2PX | Panasonic Industry | 5 812 | 255-AQY2C2R2PXCT-ND | € 13,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 8,37840 | € 29 324,40 |
| Unit Price without VAT: | € 8,37840 |
|---|---|
| Unit Price with VAT: | € 10,22165 |



